- Home ›
- All Products›
- 4-1617542-4
4-1617542-4
TE Connectivity / AMP Brand
JMAWD-18XM=M39016/15-032M
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
JMAWD-18XM=M39016/15-032M
Search Keywords: 416175424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1617542-4
-
Alias/AKA:M39016/15-032M, JMAWD-18XM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuating System:DC
-
MOSFET Driver:Without
-
Coil Suppression Diode:With
-
Relay Type:Military/Aerospace High Performance
-
Contact Current Class:Low Level – 1 A
-
Coil Power Measurement:Milliwatts
-
Coil Magnetic System:Non-Polarized, Monostable
-
Coil Voltage:18 VDC
-
Enclosure Type:Hermetically Sealed
-
Coil Polarity Protection Diode:Without
-
Termination Type:Long Leads
-
Coil Latching:Without
-
Operating Temperature Range:-65 – 125 °C
-
Transistor Driver:Without
-
Product Type:Relay
-
Shock:75Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$63.55
5
$59.89
10
$58.99
25
$56.57
50
$53.99
100
$49.97
250 +
$44.56
Click for Quote
Log in
to unlock special pricing