- Home ›
- All Products›
- 4-1617542-0
4-1617542-0
TE Connectivity / AMP Brand
JMAPT-18XP=M28776/1-023P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMAPT-18XP=M28776/1-023P
Search Keywords: 416175420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1617542-0
-
Alias/AKA:JMAPT-18XP, M28776/1-023P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Class:Low Level – 1 A
-
Coil Power Measurement:Milliwatts
-
Comment:X Level Testing
-
MOSFET Driver:Without
-
Termination Type:PC Pins
-
Coil Voltage:18 VDC
-
Enclosure Type:Hermetically Sealed
-
Actuating System:DC
-
Coil Magnetic System:Non-Polarized, Monostable
-
Operating Temperature Range:-65 – 125 °C
-
Relay Type:Military/Aerospace High Performance
-
Transistor Driver:With
-
Coil Suppression Diode:With
-
Coil Latching:Without
-
Product Type:Relay
-
Coil Polarity Protection Diode:With
-
Shock:75 Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$185.21
5
$180.07
10
$177.60
20
$172.87
50
$104.48
100 +
$96.67
Click for Quote
Log in
to unlock special pricing