- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 4-1617535-1
4-1617535-1
TE Connectivity / AMP Brand
Electromechanical Relay 12VDC 200Ohm 2A DPDT (20.57x10.41x10.41)mm THT Half Size High Performance Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 200Ohm 2A DPDT (20.57x10.41x10.41)mm THT Half Size High Performance Relay
Search Keywords: 416175351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1617535-1
-
Alias/AKA:HFW1201S276
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
13
$306.10
26
$162.05
39
$114.04
52 +
$111.76
Click for Quote
Log in
to unlock special pricing