- Home ›
- All Products›
- 4-1617520-4
4-1617520-4
TE Connectivity / AMP Brand
1MACD-26=1MAD T05 1 POLE DIODE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
1MACD-26=1MAD T05 1 POLE DIODE
Search Keywords: 416175204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1617520-4
-
Alias/AKA:1MACD-26
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Type:PC Pins
-
Operating Temperature Range:-65 – 125 °C
-
Transistor Driver:Without
-
Relay Type:Military/Aerospace High Performance
-
Contact Current Class:Low Level – 1 A
-
MOSFET Driver:Without
-
Coil Voltage:26.5 VDC
-
Enclosure Type:Hermetically Sealed
-
Coil Polarity Protection Diode:Without
-
Actuating System:DC
-
Product Type:Relay
-
Coil Magnetic System:Non-Polarized, Monostable
-
Coil Power Measurement:Milliwatts
-
Coil Suppression Diode:With
-
Coil Latching:Without
-
Shock:75Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$141.911
15
$129.010
23
$99.910
30 +
$97.910
Click for Quote
Log in
to unlock special pricing