- Home ›
- All Products›
- 4-1617515-4
4-1617515-4
TE Connectivity / AMP Brand
3SBC2040A2=M39016/13-095P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3SBC2040A2=M39016/13-095P
Search Keywords: 416175154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1617515-4
-
Alias/AKA:3SBC2040A2, M39016/13-095P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Suppression Diode:Without
-
Enclosure Type:Hermetically Sealed
-
1/5-Size Relay Mounting Type:Chassis Mount
-
1/5-Size Relay Coil Resistance:44 Ω
-
1/5-Size Relay Input Voltage:5 VDC
-
Coil Power Measurement:Milliwatts
-
Product Type:Relay
-
1/5-Size Relay Coil Voltage Rating:5 VDC
-
Coil Polarity Protection Diode:Without
-
1/5-Size Relay Contact Current Rating:2 A
-
Termination Type:PC Pins
-
Actuating System:DC
-
Coil Magnetic System:Non-Polarized, Monostable
-
Coil Latching:Without
-
1/5-Size Relay Coil Power Rating (DC):568 mW
-
MOSFET Driver:Without
-
Relay Type:Military/Aerospace High Performance
-
Operating Temperature Range:-65 – 125 °C
-
Transistor Driver:Without
-
1/5-Size Relay Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Shock:75Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$734.03
10
$388.60
15
$273.46
20 +
$267.99
Click for Quote
Log in
to unlock special pricing