- Home ›
- All Products›
- 4-1617514-2
4-1617514-2
TE Connectivity / AMP Brand
3SAT1340A2=M5757/13-123
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3SAT1340A2=M5757/13-123
Product Highlights:
- 3SAT Full Size Relay Series
- Input Voltage = 40 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 416175142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1617514-2
-
Alias/AKA:M5757/13-123, 3SAT1340A2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Polarity Protection Diode:Without
-
Coil Magnetic System:Non-Polarized, Monostable
-
Product Type:Relay
-
Actuating System:DC
-
Coil Suppression Diode:Without
-
Enclosure Type:Hermetically Sealed
-
Full-Size Relay Coil Resistance:10000 Ω
-
Full-Size Relay Contact Arrangement:2 Form C, DPDT, 2 C/O
-
MOSFET Driver:Without
-
Termination Type:Solder Hook Terminals
-
Transistor Driver:Without
-
Coil Latching:Without
-
Full-Size Relay Contact Current Rating:2 A
-
Full-Size Relay Contact Switching Voltage (Max):28 VDC
-
Relay Type:Military/Aerospace High Performance
-
Full-Size Relay Mounting Type:Studs, 4-40 UNC-2A
-
Full-Size Relay Coil Power Rating (DC):160 mW
-
Operating Temperature Range:-65 – 125 °C
-
Coil Power Measurement:Milliwatts
-
Coil Voltage:40 VDC
-
Full-Size Relay Input Voltage:40 VDC
-
Shock:100Gs, 6ms
-
Vibration:15Gs, 10 – 2000Hz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
2
$3,674.18
3
$2,585.54
4
$2,000.39
5 +
$1,960.38
Click for Quote
Log in
to unlock special pricing