- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 4-1617353-4
4-1617353-4
TE Connectivity / AMP Brand
Electromechanical Relay 26.5VDC 675Ohm 5A DPDT (20.32X10.16X22.86)mm THT Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 675Ohm 5A DPDT (20.32X10.16X22.86)mm THT Military Relay
Search Keywords: 416173534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1617353-4
-
Alias/AKA:FW5A1201S16
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for out of Stock Qty:
8
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$576.07
5
$574.63
8
$573.19
16
$302.52
24
$208.05
32 +
$203.89
Click for Quote
Log in
to unlock special pricing