- Home ›
- All Products›
- 4-1617352-3
4-1617352-3
TE Connectivity / AMP Brand
JMGSCG-26MW=M39016/41-068M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMGSCG-26MW=M39016/41-068M
Search Keywords: 416173523
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1617352-3
-
Alias/AKA:M39016/41-068M, JMGSCG-26MW
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 125 °C
-
Coil Latching:Without
-
Termination Type:PC Pins
-
MOSFET Driver:Without
-
Actuating System:DC
-
Coil Magnetic System:Non-Polarized, Monostable
-
Enclosure Type:Hermetically Sealed
-
Coil Suppression Diode:Without
-
Transistor Driver:Without
-
Coil Voltage:26.5 VDC
-
Contact Current Class:Low Level – 1 A
-
Relay Type:Military/Aerospace High Performance
-
Coil Power Measurement:Milliwatts
-
Product Type:Relay
-
Pin Configuration:.175" Diameter Mounting Pad
-
Coil Polarity Protection Diode:Without
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
3
$91.45
5
$82.31
8
$72.02
10 +
$70.58
Click for Quote
Log in
to unlock special pricing