- Home ›
- All Products›
- 4-1617118-5
4-1617118-5
TE Connectivity / AMP Brand
J1MAPD-12XL = M39016/23-022L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
J1MAPD-12XL = M39016/23-022L
Product Highlights:
- 1MAD TO-5 Relay Series
- Input Voltage = 12 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 416171185
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1617118-5
-
Alias/AKA:J1MAPD-12XL, M39016/23-022L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Enclosure Type:Hermetically Sealed
-
Coil Power Measurement:Milliwatts
-
Coil Magnetic System:Non-Polarized, Monostable
-
Coil Voltage:12 VDC
-
Operating Temperature Range:-65 – 125 °C
-
Coil Latching:Without
-
MOSFET Driver:Without
-
Transistor Driver:Without
-
Coil Suppression Diode:With
-
Coil Polarity Protection Diode:With
-
Termination Type:PC Pins
-
Product Type:Relay
-
Actuating System:DC
-
Contact Current Class:Low Level – 1 A
-
Relay Type:Military/Aerospace High Performance
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
3
$88.28
5
$79.45
8
$69.52
10 +
$68.13
Click for Quote
Log in
to unlock special pricing