- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4-1617118-3
TE Connectivity / AMP Brand
4-1617118-3
J1MAP-5XM = M39016/7-014M
View Datasheet Ask the Datasheet Accessories Notify Me
- 1MA TO-5 Relay Series
- Input Voltage = 5 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1617118-3
-
Alias/AKA:J1MAP-5XM, M39016/7-014M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Polarity Protection Diode:Without
-
MOSFET Driver:Without
-
Coil Resistance:63 Ω
-
Coil Power Rating (DC):397 mW
-
Enclosure Type:Hermetically Sealed
-
Termination Type:PC Pins
-
Input Voltage:5 VDC
-
Product Type:Relay
-
Coil Latching:Without
-
Contact Current Rating:1 A
-
Actuating System:DC
-
Contact Switching Voltage (Max):28
-
Vibration:30Gs, 10 – 3000 Hz
-
Contact Current Class:Low Level – 1 A
-
Coil Power Measurement:Milliwatts
-
Contact Arrangement:1 Form C, SPDT, 1 C/O
-
Operating Temperature Range:-65 – 125 °C
-
Transistor Driver:Without
-
Relay Type:Military/Aerospace High Performance
-
Coil Suppression Diode:Without
-
Coil Voltage:5 VDC
-
Shock:75Gs, 6 ms
-
Coil Magnetic System:Non-Polarized, Monostable
-
Mounting Type:Printed Circuit Board