- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 4-1617090-2
4-1617090-2
TE Connectivity / AMP Brand
Electromechanical Relay 12VDC 254Ohm 2A DPDT (33.53x10.414x10.414)mm Flange General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Electromechanical Relay 12VDC 254Ohm 2A DPDT (33.53x10.414x10.414)mm Flange General Purpose Relay
Search Keywords: 416170902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1617090-2
-
Alias/AKA:LS-9024
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$2,061.41
3
$2,056.26
5
$1,302.30
8
$839.64
10 +
$822.84
Click for Quote
Log in
to unlock special pricing