- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 4-1617076-5
4-1617076-5
TE Connectivity / AMP Brand
3SBH5004K2 = RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3SBH5004K2 = RELAY
Search Keywords: 416170765
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1617076-5
-
Alias/AKA:3SBH5004K2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-65 to 200 °C
-
Dimension:15.5 x 15.5 x 8.13 mm
-
Termination Style:PC Pin
-
Coil Current:36.8 mA
-
Contact Form:4 Form C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
60 Weeks
can ship
7/26/27
Price (USD)
Qty
Unit Price
3
$1,189.91
5
$755.95
8
$498.71
10 +
$488.74
Click for Quote
Log in
to unlock special pricing