4-1617072-7
TE Connectivity / AMP Brand
3SBC1648A2 = M39016/37-021M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
3SBC1648A2 = M39016/37-021M
Product Highlights:
- 3SBC 1/5-Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 416170727
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1617072-7
-
Alias/AKA:M39016/37-021M, 3SBC1648A2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Resistance:1350 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
45 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
1
$1,780.68
5
$1,776.22
10
$937.45
15
$644.70
20 +
$631.81
Click for Quote
Log in
to unlock special pricing