- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 4-1617072-0
4-1617072-0
TE Connectivity / AMP Brand
3SBC1551A2 = M39016/13-077M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3SBC1551A2 = M39016/13-077M
Product Highlights:
- 3SBC 1/5-Size Relay Series
- Input Voltage = 18 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 416170720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1617072-0
-
Alias/AKA:3SBC1551A2, M39016/13-077M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
5
$666.94
10
$353.09
15
$248.47
20 +
$243.50
Click for Quote
Log in
to unlock special pricing