4-1617052-0
TE Connectivity / AMP Brand
Electromechanical Relay 20VDC 2.5KOhm 2A DPDT (20.32x0.4x32.53)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 20VDC 2.5KOhm 2A DPDT (20.32x0.4x32.53)mm THT General Purpose Relay
Search Keywords: 416170520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1617052-0
-
Alias/AKA:SF5201J06
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
On Order:
7
can ship 6/10/26
MOQ for out of Stock Qty:
3
51 Weeks
can ship
5/4/27
Price (USD)
Qty
Unit Price
1
$981.60
3
$979.14
5
$622.04
8
$410.38
10 +
$402.17
Click for Quote
Log in
to unlock special pricing