4-1617029-6
TE Connectivity / AMP Brand
Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (( 33.53mm 10.41mm 10.41mm)) Flange Half Size High Performance Relay
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (( 33.53mm 10.41mm 10.41mm)) Flange Half Size High Performance Relay
Search Keywords: 416170296
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1617029-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Half Size High Performance Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:37.86 mA
-
Coil Resistance:700 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
165
Can Ship immediately
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$193.26
5
$192.78
7
$192.30
14
$118.34
21
$93.69
28 +
$91.81
Click for Quote
Log in
to unlock special pricing