- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 4-1617019-5
4-1617019-5
TE Connectivity / AMP Brand
DPDT-CO - Chassis Mount - Non-Latching Relay - Solder - 2 A - 26.5VDC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DPDT-CO - Chassis Mount - Non-Latching Relay - Solder - 2 A - 26.5VDC
Search Keywords: 416170195
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1617019-5
-
Alias/AKA:FW1193G01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
52
Can Ship immediately
MOQ for out of Stock Qty:
7
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$186.39
5
$170.50
7
$163.48
13
$161.86
20
$160.26
26 +
$158.67
Click for Quote
Log in
to unlock special pricing