- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 4-1617004-7
4-1617004-7
TE Connectivity / AMP Brand
B07D934BB2-0119 = M5757/23-009
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
B07D934BB2-0119 = M5757/23-009
Product Highlights:
- 07 Full Size Relay Series
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 416170047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1617004-7
-
Alias/AKA:M5757/23-009, B07D934BB2-0119
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Resistance:75 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$681.44
4
$679.74
8
$359.87
12
$253.24
15 +
$248.18
Click for Quote
Log in
to unlock special pricing