- Home ›
- All Products›
- 4-1617004-2
4-1617004-2
TE Connectivity / AMP Brand
B07D932BC4-0263 = MS27245-6
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
B07D932BC4-0263 = MS27245-6
Search Keywords: 416170042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1617004-2
-
Alias/AKA:MS27245-6, B07D932BC4-0263
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Transistor Driver:Without
-
Termination Type:Solder Hook Terminals
-
Full-Size Relay Coil Power Rating (DC):529 mW
-
Full-Size Relay Contact Current Rating:10 A
-
Full-Size Relay Coil Resistance:300 Ω
-
MOSFET Driver:Without
-
Coil Voltage:26.5 VDC
-
Coil Latching:Without
-
Full-Size Relay Input Voltage:26.5 VDC
-
Coil Suppression Diode:Without
-
Relay Type:Military/Aerospace High Performance
-
Actuating System:DC
-
Enclosure Type:Hermetically Sealed
-
Coil Magnetic System:Non-Polarized, Monostable
-
Full-Size Relay Mounting Type:Panel Mount
-
Full-Size Relay Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Product Type:Relay
-
Coil Power Measurement:Milliwatts
-
Coil Polarity Protection Diode:Without
-
Operating Temperature Range:-65 – 125 °C
-
Vibration:20Gs, 10 – 2000Hz
-
Shock:100Gs, 6ms
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
3
$1,391.90
5
$884.27
8
$583.37
10 +
$571.70
Click for Quote
Log in
to unlock special pricing