- Home ›
- All Products›
- 4-1617002-9
4-1617002-9
TE Connectivity / AMP Brand
B07B045AS1 = 07 10AMP RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
B07B045AS1 = 07 10AMP RELAY
Search Keywords: 416170029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1617002-9
-
Alias/AKA:B07B045AS1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Relay
-
Coil Magnetic System:Non-Polarized, Monostable
-
Full-Size Relay Coil Resistance:7600 Ω
-
Coil Power Measurement:Milliwatts
-
Operating Temperature Range:-55 – 85 °C
-
Coil Polarity Protection Diode:Without
-
MOSFET Driver:Without
-
Coil Suppression Diode:Without
-
Full-Size Relay Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Full-Size Relay Contact Switching Voltage (Max):28 VDC
-
Enclosure Type:Hermetically Sealed
-
Full-Size Relay Mounting Type:Plain Case
-
Full-Size Relay Contact Current Rating:10 A
-
Transistor Driver:Without
-
Contact Base Material:Silver Cadmium Oxide
-
Full-Size Relay Coil Voltage Rating:115 VAC
-
Actuating System:AC
-
Coil Latching:Without
-
Termination Type:PC Pins
-
Relay Type:Military/Aerospace High Performance
-
Shock:50Gs, 11ms
-
Vibration:20Gs, 10 – 2000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
4
$1,256.71
8
$663.27
12
$456.14
15 +
$447.02
Click for Quote
Log in
to unlock special pricing