4-1617002-4
TE Connectivity / AMP Brand
General Purpose Relays B07 10 AMP H
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relays B07 10 AMP H
Search Keywords: 416170024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1617002-4
-
Alias/AKA:B07B035BZ1-1006
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
7
$764.26
14
$403.36
21
$277.40
28 +
$271.85
Click for Quote
Log in
to unlock special pricing