4-1617002-2
TE Connectivity / AMP Brand
B07B035BC1-0870 Equal 07 RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
B07B035BC1-0870 Equal 07 RELAY
Search Keywords: 416170022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1617002-2
-
Alias/AKA:B07B035BC1-0870
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
353
Can Ship immediately
46 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1
$125.52
5
$120.67
10
$118.09
20
$115.72
50
$114.25
100 +
$113.54
Click for Quote
Log in
to unlock special pricing