- Home ›
- All Products›
- 4-1617002-1
4-1617002-1
TE Connectivity / AMP Brand
B07B035BC1 = B07 10 AMP RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
B07B035BC1 = B07 10 AMP RELAY
Product Highlights:
- 07 Full Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 416170021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1617002-1
-
Alias/AKA:B07B035BC1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Transistor Driver:Without
-
Coil Latching:Without
-
Contact Base Material:Silver Cadmium Oxide
-
Full-Size Relay Coil Power Rating (DC):2340 mW
-
Coil Voltage:26.5 VDC
-
Full-Size Relay Mounting Type:Plain Case
-
Full-Size Relay Contact Switching Voltage (Max):28 VDC
-
Full-Size Relay Coil Resistance:300 Ω
-
MOSFET Driver:Without
-
Termination Type:PC Pins
-
Coil Magnetic System:Non-Polarized, Monostable
-
Actuating System:DC
-
Coil Suppression Diode:Without
-
Enclosure Type:Hermetically Sealed
-
Full-Size Relay Input Voltage:26.5 VDC
-
Relay Type:Military/Aerospace High Performance
-
Operating Temperature Range:-65 – 125 °C
-
Full-Size Relay Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Polarity Protection Diode:Without
-
Coil Power Measurement:Milliwatts
-
Product Type:Relay
-
Full-Size Relay Contact Current Rating:10 A
-
Vibration:20Gs, 10 – 2000Hz
-
Shock:50Gs, 11ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
3
$746.67
6
$395.30
9
$278.17
12 +
$272.61
Click for Quote
Log in
to unlock special pricing