Image is representational - see mfr. specs

K500A3B02=CONATCTOR SPST NO DB 500 AMP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
K500A3B02=CONATCTOR SPST NO DB 500 AMP
Search Keywords: 416169880
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1616988-0
  • Alias/AKA:
    K500A3B02
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    US
  • ECCN:
    9A991.D
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contactor Type:
    Sealed
  • Pole Configuration:
    1
  • Terminal Configuration:
    Wire Connector
  • Mounting Plate:
    Without
  • DC Contactor Contact Current Rating:
    500 A
  • DC Contactor Coil Resistance:
    165.8 Ω
  • Coil Voltage (Max):
    28 VDC
  • Product Classification:
    Relays - Contactors
  • DC Contactor Contact Arrangement:
    SPST NO DB
  • Coil Termination:
    Flying Lead
  • Arc Cover:
    Without
  • DC Contactor Coil Voltage Rating:
    28 VDC
  • Auxiliary Switch Contact Arrangement:
    2 SPDT
  • Product Type:
    Contactor
  • Actuating System:
    DC
  • Product Category:
    Electromechanical Relays
  • DC Contactor Mounting Type:
    Bus Bar
  • DC Contactor Contact Switching Voltage (Max):
    28 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
16 Weeks can ship 9/21/26
Backorder
Price (USD)
Qty
Unit Price
1
$8,372.41
3 +
$4,447.43
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!