- Home ›
- All Products›
- 4-1616968-7
4-1616968-7
TE Connectivity / AMP Brand
K200B3C02=CONTACTOR SPST DB 200 AMPS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
K200B3C02=CONTACTOR SPST DB 200 AMPS
Search Keywords: 416169687
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1616968-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490065
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
DC Contactor Contact Arrangement:SPST NO DB
-
Product Type:Contactor
-
Actuating System:DC
-
Mounting Plate:Without
-
DC Contactor Mounting Type:Bus Bar
-
Auxiliary Switch Contact Arrangement:2PDT
-
Terminal Configuration:Bus Bar
-
DC Contactor Contact Switching Voltage (Max):28 VDC
-
Arc Cover:Without
-
Coil Voltage (Max):28 VDC
-
DC Contactor Contact Current Rating:200 A
-
Coil Termination:D-Sub
-
Contactor Type:Gasket Sealed
-
DC Contactor Coil Voltage Rating:18 – 32 VDC
-
Product Classification:Relays - Contactors
-
Pole Configuration:1
-
Product Category:Electromechanical Relays
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$7,970.70
2
$3,994.40
5
$2,490.85
10
$2,001.72
25 +
$1,521.69
Click for Quote
Log in
to unlock special pricing