- Home ›
- All Products›
- 4-1616917-1
TE Connectivity / AMP Brand
4-1616917-1
RA3100P (FAA/PMA)=OVERALL
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
RA3100P (FAA/PMA)=OVERALL
Search Keywords: 416169171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1616917-1
-
Alias/AKA:RA3100P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Product Classification:Relays - Contactors
-
Terminal Configuration:1/4-28 UNF-2A
-
Contactor Type:Sealed
-
Contact Arrangement:3PST
-
Coil Voltage Rating:18 – 32 VDC
-
Mounting Type:Chassis
-
Contact Current Rating:35 A
-
Product Category:Electromechanical Relays
-
Product Type:Contactor
-
Actuating System:DC
-
Coil Voltage (Max):32 VDC
-
Number of Poles:3
-
Coil Termination:Wire Connector
Product Guides
+
Frequently Asked Questions
Is 4-1616917-1 RoHS compliant?
No, 4-1616917-1 is not RoHS compliant.
What is the lead time for 4-1616917-1?
The standard lead time for 4-1616917-1 is approximately 56 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
56 Weeks
can ship
10/11/27
Price (USD)
Qty
Unit Price
1
$47,094.75
3
$23,360.50
5 +
$14,717.11
Click for Quote
Log in
to unlock special pricing