- Home ›
- All Products›
- 4-1616058-2
4-1616058-2
TE Connectivity / AMP Brand
A770WA2 (FAA/PMA)=RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
A770WA2 (FAA/PMA)=RELAY
Search Keywords: 416160582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1616058-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
DC Contactor Mounting Type:Bottom
-
Pole Configuration:2
-
DC Contactor Coil Voltage Rating:16 – 28 VDC
-
Actuating System:DC
-
Coil Termination:8-32 UNC-2A Stud
-
DC Contactor Contact Current Rating:300 A
-
Mounting Plate:With
-
Contactor Type:Gasket Sealed - Vented
-
DC Contactor Contact Switching Voltage (Max):28 VDC
-
DC Contactor Contact Arrangement:DPST NO
-
Coil Voltage (Max):28 VDC
-
DC Contactor Coil Resistance:56 Ω
-
Terminal Configuration:3/8-24 UNF-2A Stud
-
Auxiliary Switch Contact Arrangement:DPST NO
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$19,705.07
3
$9,774.35
5 +
$6,157.84
Click for Quote
Log in
to unlock special pricing