Image is representational - see mfr. specs

CPF 0603 22R 0.1% 25PPM 5K RL

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
CPF 0603 22R 0.1% 25PPM 5K RL
Product Highlights:
  • CPF Series
  • Resistance Selection = <1K ?
  • Resistance = 22 ?
  • Power Rating = .063 W
  • Tolerance = .1 %
Search Keywords: 416148814
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / AMP Brand
  • Número do item:
    4-1614881-4
  • Alias/AKA:
    CPF0603B22RE
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Resistance Value:
    22 Ω
  • Power Rating:
    .063 W
  • Temperature Coefficient:
    ±25 ppm/°C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
em estoque: 160,000
Pode ser enviado imediatamente
Minimum Order Quantity:
5000
Multiple:
5000
14 Weeks Pode enviar 7/9/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
5 000
$0.0889
10 000
$0.0869
25 000
$0.0842
50 000
$0.0778
100 000
$0.0718
150 000
$0.0707
250 000 +
$0.0578
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!