- Home ›
- All Products›
- 4-1614770-7
4-1614770-7
TE Connectivity / AMP Brand
BDS 2 A 250 2K2 10%
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BDS 2 A 250 2K2 10%
Search Keywords: 416147707
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1614770-7
-
Alias/AKA:BDS2A2502K2K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210030
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Number of Resistors:1
-
Power Rating:250 W
-
Number of Terminations:2
-
Temperature Coefficient:±150 ppm/°C
-
Operating Temperature Range:-55 – 125 °C
-
Packaging Method:Loose Piece - Tray
-
Element Type:Thick Film
-
Resistor Type:Power Resistor
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:2.2K Ω
-
Panel Mount Feature Type:Flange with Mounting Holes
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
12
$388.06
24
$204.81
36
$140.85
48 +
$138.03
Click for Quote
Log in
to unlock special pricing