- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 4-1614770-4
4-1614770-4
TE Connectivity / AMP Brand
BDS 4 B 250 1R0 10%
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BDS 4 B 250 1R0 10%
Search Keywords: 416147704
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1614770-4
-
Alias/AKA:BDS4B2501R0K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Technology:Thick Film
-
Case Style:Molded
-
Mounting:Bolt-On
-
Power Rating:250 W
-
Termination Style:Screw Terminal
-
Resistance Value:1 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Maximum Operating Temperature:125 °C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
6
$418.29
12
$221.45
18
$155.83
24 +
$152.72
Click for Quote
Log in
to unlock special pricing