- Home ›
- All Products›
- 4-1614770-3
4-1614770-3
TE Connectivity / AMP Brand
BDS 2 A 250 8K2 10%
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BDS 2 A 250 8K2 10%
Search Keywords: 416147703
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1614770-3
-
Alias/AKA:BDS2A2508K2K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Element Type:Thick Film
-
Operating Temperature Range:-55 – 125 °C
-
Power Rating:250 W
-
Temperature Coefficient:±150 ppm/°C
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Packaging Method:Loose Piece - Tray
-
Resistance Value:8.2K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Panel Mount Feature Type:Flange with Mounting Holes
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
6
$423.68
12
$224.30
18
$157.84
24 +
$154.68
Click for Quote
Log in
to unlock special pricing