- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 4-1614354-6
TE Connectivity / AMP Brand
4-1614354-6
A high-stability, thin-film precision chip resistor in an 0805 package from the RN73 series.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1614354-6 |
| Alias/AKA: | RN73C1J6K19BTG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210080 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Power Rating: | .063 W |
| Tolerance: | .1 % |
| Temperature Coefficient: | ±10 ppm/°C |
| Voltage Rating: | 50 V |