- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 4-1611022-9
TE Connectivity / Products Unlimited Brand
In Stock: 62
Minimum Order: 1
VIEW PRODUCT4-1611022-9
TE Connectivity / AMP Brand
3100-30J17999CJ=CONTACTOR
Datasheet Accessories Notify Me
- Contactor Type = Definite Purpose
- Model 93
- 3100 Series
- AC Actuating System
- 3 Poles
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1611022-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Maximum Current Rating:75 A
-
Contact Arrangement:3PST-NO-DM
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:600 V
-
Termination Style:Quick Connect
-
Led Indicator:No
-
Mounting:Flange Mount
-
This product is discontinued, but still in stock.