Available Replacements
Older Equivalent
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1609969-6

KEH 100A 2S SP DELTA 520VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description +
KEH 100A 2S SP DELTA 520VAC
Search Keywords: 416099696
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-1609969-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548000000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mount Style: Flanged
Wiring Configuration: DELTA (3 wire + ground)
Filter Type: 3-Phase Power Line
Leakage Current (Max) (230VAC, 50Hz): 6
Operating Temperature Range: -25 – 85 °C
3-Phase Filter Current Rating: 100 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-1609969-6 discontinued?
Yes, 4-1609969-6 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4-1609969-6?
The recommended replacement for 4-1609969-6 is 100KEHD10BFPD from TE Connectivity / Corcom Brand, available from OnlineComponents.com.
Is 4-1609969-6 RoHS compliant?
Yes, 4-1609969-6 is RoHS compliant.
What is the lead time for 4-1609969-6?
The standard lead time for 4-1609969-6 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$450.41
3
$444.48
5 +
$441.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!