- Home ›
- All Products›
- 4-1609969-3
4-1609969-3
TE Connectivity / AMP Brand
KEH 40A 2S SP DELTA 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEH 40A 2S SP DELTA 520VAC
Search Keywords: 416099693
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1609969-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-25 – 85 °C
-
3-Phase Filter Current Rating:40 A
-
Mount Style:Flanged
-
Leakage Current (Max) (230VAC, 50Hz):6
-
Wiring Configuration:DELTA (3 wire + ground)
-
Filter Type:3-Phase Power Line
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
2
$437.95
3
$359.34
5
$256.03
6 +
$250.91
Click for Quote
Log in
to unlock special pricing