- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 4-1609968-2
4-1609968-2
TE Connectivity / AMP Brand
A three-phase, single-stage WYE configuration EMI filter from the KEP series, rated for 10A and 520VAC operation.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
A three-phase, single-stage WYE configuration EMI filter from the KEP series, rated for 10A and 520VAC operation.
Search Keywords: 416099682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1609968-2
-
Alias/AKA:10KEPS10BFPW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$176.85
2
$176.41
3
$175.97
5
$148.19
6 +
$145.22
Click for Quote
Log in
to unlock special pricing