- Home ›
- All Products›
- 4-1609966-7
4-1609966-7
TE Connectivity / AMP Brand
KES 30A 1S NUT WYE 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KES 30A 1S NUT WYE 520VAC
Search Keywords: 416099667
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1609966-7
-
Alias/AKA:30KESS6BFPW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Leakage Current (Max) (230VAC, 50Hz):5
-
Filter Type:3-Phase Power Line
-
Wiring Configuration:WYE (4 wire + ground)
-
Operating Temperature Range:-25 – 85 °C
-
3-Phase Filter Current Rating:30 A
-
Mount Style:Flanged
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
7
$524.94
13
$299.28
19
$216.15
25 +
$211.83
Click for Quote
Log in
to unlock special pricing