- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4-1609965-6
4-1609965-6
TE Connectivity / AMP Brand
KEB 25A 1S NUT DELTA 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEB 25A 1S NUT DELTA 520VAC
Search Keywords: 416099656
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1609965-6
-
Alias/AKA:25KEBS6BFPD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
3-Phase Filter Current Rating:25 A
-
Wiring Configuration:DELTA (3 wire + ground)
-
3-Phase Filter Voltage (Max):520 VAC
-
Filtered:Yes
-
Leakage Current (Max) (230VAC, 50Hz):5
-
Input Type:Threaded Bolt
-
Operating Temperature Range:-25 – 85 °C
-
Filter Type:3-Phase Power Line
-
Mount Style:Flanged
-
3-Phase Filter Output Type:Threaded Bolt
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
146
Ships today, if you order in
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$494.12
5
$492.88
7
$491.65
13
$280.31
19
$202.44
25 +
$198.40
Click for Quote
Log in
to unlock special pricing