- Home ›
- All Products›
- 4-1609965-3
4-1609965-3
TE Connectivity / AMP Brand
KEB 10A 1S SPADE DELTA 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEB 10A 1S SPADE DELTA 520VAC
Search Keywords: 416099653
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1609965-3
-
Alias/AKA:10KEBS1BFPD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
3-Phase Filter Current Rating:10 A
-
Operating Temperature Range:-25 – 85 °C
-
Wiring Configuration:DELTA (3 wire + ground)
-
Filter Type:3-Phase Power Line
-
Mount Style:Flanged
-
Leakage Current (Max) (230VAC, 50Hz):3
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
13
$236.43
25
$130.18
38
$90.40
50 +
$88.59
Click for Quote
Log in
to unlock special pricing