Available Replacements
Değişim Önerildi
2-160996-1 2-160996-1 TE Connectivity / AMP Brand CABLE TY 200X3.6 NAT
2-160996-1

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-160996-1

Cable Ties, Standard Locking Polyamide Natural 50mm 130N Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description +
Cable Ties, Standard Locking Polyamide Natural 50mm 130N Bag
Search Keywords: 41609961
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-160996-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Style: Standard Locking
Body Material: Polyamide
Dimension: 200 x 6 x 4 mm
Maximum Bundle Diameter: 50 mm
Tensile Strength: 130 N
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-160996-1 discontinued?
Yes, 4-160996-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4-160996-1?
The recommended replacement for 4-160996-1 is 2-160996-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 4-160996-1 RoHS compliant?
Yes, 4-160996-1 is RoHS compliant.
What is the lead time for 4-160996-1?
The standard lead time for 4-160996-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,098
Can Ship immediately
Minimum Order Quantity:
950
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
950
$0.1466
2,400 +
$0.1434
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!