Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-160975-2

CABLE TY 200X4.8 BLA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CABLE TY 200X4.8 BLA
Search Keywords: 41609752
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-160975-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Standard Locking
Body Material: Polyamide 6.6
Dimension: 204 x 7.8 x 6 mm
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-160975-2 RoHS compliant?
Yes, 4-160975-2 is RoHS compliant.
What is the lead time for 4-160975-2?
The standard lead time for 4-160975-2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
1000
19 Weeks can ship 4/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.5852
10,000
$0.3098
15,000
$0.2180
20,000 +
$0.2137
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!