Available Replacements
Older Equivalent
2-160971-1 2-160971-1 TE Connectivity / AMP Brand CABLE TY 140X3.6 NAT
2-160971-1

TE Connectivity / AMP Brand

In Stock: 43,448

Minimum Order: 900

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-160971-1

CABLE TY 140X3.6 NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CABLE TY 140X3.6 NAT
Search Keywords: 41609711
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-160971-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926903500
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Standard Locking
Body Material: Polyamide
Dimension: 140 x 6.6 x 4.6 mm
Maximum Bundle Diameter: 35 mm
Tensile Strength: 130 N
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 4-160971-1?
The recommended replacement for 4-160971-1 is 2-160971-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 4-160971-1 RoHS compliant?
Yes, 4-160971-1 is RoHS compliant.
What is the lead time for 4-160971-1?
The standard lead time for 4-160971-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 618
Can Ship immediately You may purchase all in-stock quantity of 618
Stock lot only:
618
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
6250
Order Increment:
1000
19 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.2284
1,000
$0.2279
2,500
$0.2273
6,250
$0.2267
12,500
$0.1395
18,750
$0.1105
25,000 +
$0.1082
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!