- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 4-160965-2
4-160965-2
TE Connectivity / AMP Brand
Cable Ties Standard Locking Polyamide 6/6 Black 15mm 60N Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Description
+
Cable Ties Standard Locking Polyamide 6/6 Black 15mm 60N Bag
Search Keywords: 41609652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-160965-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:Standard Locking
-
Body Material:Polyamide 6/6
-
Dimension:75 x 4.5 x 3.1 mm
-
Maximum Bundle Diameter:15 mm
-
Tensile Strength:60 N
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
350
Price (USD)
Qty
Unit Price
1
$0.2278
350
$0.2071
4,000
$0.1989
7,000
$0.1897
18,000
$0.1836
56,000 +
$0.1754
Click for Quote
Log in
to unlock special pricing