- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4-1609157-7
4-1609157-7
TE Connectivity / AMP Brand
6EJT8F=F8143C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
6EJT8F=F8143C
Search Keywords: 416091577
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1609157-7
-
Alias/AKA:6EJT8F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Ground Option:None
-
Filter Type:Power Line
-
Mount Angle:Vertical
-
Leakage Current (Max) (120VAC, 60Hz):250 µA
-
Input Type:IEC
-
Filtered:Yes
-
Type of Connector:IEC 60320-1 C-14
-
Ground Choke Option:No
-
Current Rating:6 A
-
Mount Style:Extended Flange
-
Voltage (Max):250 VAC
-
Output Type:Wire Lead
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Can Ship immediately
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$19.01
5
$18.35
24
$17.64
48
$17.39
72
$16.92
120
$16.16
264 +
$15.96
Click for Quote
Log in
to unlock special pricing