- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4-1609155-2
4-1609155-2
TE Connectivity / AMP Brand
PE0S0DMXE=C7106
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PE0S0DMXE=C7106
Search Keywords: 416091552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1609155-2
-
Alias/AKA:PE0S0DMXE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Shield Style:Complete Can
-
Switch Type:DPST
-
Input Voltage Select:Single AC
-
Output Type:.187" FASTON
-
Mount Angle:Vertical
-
Mount Style:Mounting Ears (Horizontal)
-
Filter Type:Power Entry Module
-
Input Type:IEC
-
Current Rating:10 A
-
Filtered:Yes
-
Voltage Selection:Single
-
Operating Temperature Range:-10 – 40 °C
-
Voltage (Max):250 VAC
-
Ground Option:None
-
For Use With:P Series
-
Panel Thickness Range:.79 – 2 mm
-
Leakage Current (Max) (250VAC, 50Hz):500 µA
-
Ground Choke Option:No
-
Leakage Current (Max) (120VAC, 60Hz):250 µA
-
Type of Connector:IEC 60320-1 C-14
-
Fuse Options:Dual
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
216
Ships today, if you order in
MOQ for out of Stock Qty:
6
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$55.44
6
$54.79
12
$43.40
18
$43.29
24 +
$42.40
Click for Quote
Log in
to unlock special pricing