- Home ›
- All Products›
- 4-1609153-1
4-1609153-1
TE Connectivity / AMP Brand
PS000DM6E=C7087
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PS000DM6E=C7087
Search Keywords: 416091531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1609153-1
-
Alias/AKA:PS000DM6E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Leakage Current (Max) (250VAC, 50Hz):500 µA
-
Ground Option:None
-
For Use With:P Series
-
Extender Options:None
-
Operating Temperature Range:-10 – 40 °C
-
Panel Thickness Range:.79 – 2 mm
-
Ground Choke Option:No
-
Leakage Current (Max) (120VAC, 60Hz):250 µA
-
Filter Type:Power Entry Module
-
Mount Angle:Vertical
-
Fuse Options:Dual
-
Voltage Rating (Max):250 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
9
$53.22
18
$39.91
27
$37.25
36 +
$36.51
Click for Quote
Log in
to unlock special pricing