- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 4-1609106-7
4-1609106-7
TE Connectivity / AMP Brand
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Switch/Fuse ST 1 Port
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Switch/Fuse ST 1 Port
Search Keywords: 416091067
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1609106-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:-10 to 40 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.