- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 4-1609090-1
TE Connectivity / AMP Brand
4-1609090-1
16WGD7=F8270C
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1609090-1 |
| Alias/AKA: | 16WGD7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548000000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
36 |
| Mounting: | Panel Mount |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 16 A |
| Operating Frequency: | 50,60 Hz |
| Dimension: | 37.8 x 37.8 x 70.76 mm |