- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 4-1609090-0
4-1609090-0
TE Connectivity / AMP Brand
16WGC7=F8270B
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
16WGC7=F8270B
Search Keywords: 416090900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1609090-0
-
Alias/AKA:16WGC7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:16 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
-
Dimension:37.8 x 37.8 x 70.76 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$9.62
36
$8.88
72
$8.62
108
$8.10
252
$7.79
504
$7.10
1,008 +
$6.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments