Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1608065-2

Electromechanical Relay DPDT 20A 12VDC 120Ohm Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance
Description +
Electromechanical Relay DPDT 20A 12VDC 120Ohm Flange Mount
Search Keywords: 416080652
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-1608065-2
Alias/AKA: 18732B200
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: DPDT
Maximum Current Rating: 20 A
Mounting: Flange Mount
Termination Style: 0.25Quick Connect
Push to Test Button: No
Led Indicator: No
Operating Temperature: -45 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4-1608065-2 discontinued?
Yes, 4-1608065-2 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4-1608065-2 RoHS compliant?
Yes, 4-1608065-2 is RoHS compliant.
What is the lead time for 4-1608065-2?
The standard lead time for 4-1608065-2 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 387
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$23.83
25
$21.90
50
$19.77
100
$18.92
200
$17.71
400 +
$16.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!